
* Images are for reference only
PIC24FV32KA301T-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FV32KA301T-I/SS
- JLCPCB Part #
- C510941
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 12bit 16 Bit 17 2KB 2V~5.5V 32KB 32MHz 512Byte Built-in FLASH PIC SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7371
10+
$6.5986
30+
$6.5052
100+
$6.4118
Related Products