This website requires JavaScript.
no-image

* Images are for reference only

PIC18LF2553-I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18LF2553-I/SO
JLCPCB Part #
C646567
Package
SOIC-28-300mil
Description
-40℃~+85℃ 12bit 24 256Byte 2KB 2V~5.5V 32KB 40MHz 8 Bit Built-in FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1140
200+ $3.9140
500+ $3.7771
1000+ $3.7095

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons