
* Images are for reference only
PIC17C44-25E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC17C44-25E/P
- JLCPCB Part #
- C647949
- Package
- PDIP-40
- Description
- -40℃~+125℃ 16KB 25MHz 33 4.5V~6V 454Byte 8 Bit External OTP PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9077
10+
$6.7838
30+
$6.0978
100+
$5.5246
Related Products