
* Images are for reference only
PIC16LF18426T-I/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF18426T-I/SL
- JLCPCB Part #
- C626917
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.8V~3.6V 12 12bit 256Byte 28KB 2KB 32MHz 5bit 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Built-in temperature sensor、Window watchdog (WWDG)、Stack overflow reset SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 4
Full Reel: 2600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8481
10+
$2.7789
30+
$2.7338
100+
$2.6887
Related Products