
* Images are for reference only
PIC16LF15323-E/JQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF15323-E/JQ
- JLCPCB Part #
- C638020
- Package
- UQFN-16-EP(4x4)
- Description
- -40℃~+125℃ 1.8V~3.6V 12 224Byte 256Byte 3.5KB 32MHz 8 Bit Built-in FLASH PIC UQFN-16-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6986
10+
$1.4362
30+
$1.2719
100+
$1.1045
500+
$1.0288
1000+
$0.9966
Related Products