
* Images are for reference only
PIC16LC76-04I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC76-04I/SP
- JLCPCB Part #
- C647601
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 14KB 2.5V~6V 22 368Byte 4MHz 8 Bit 8bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5203
200+
$4.4592
500+
$4.3016
1000+
$4.2245