
* Images are for reference only
PIC16F18313T-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18313T-I/SN
- JLCPCB Part #
- C510911
- Package
- SOIC-8-EP
- Description
- -40℃~+85℃ 10bit 2.3V~5.5V 256Byte 256Byte 3.5KB 32MHz 5bit 6 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Stack overflow reset SOIC-8-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 255
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 247
In-stock Item Pricing
Qty Unit Price
1+
$1.7019
10+
$1.4303
30+
$1.2808
100+
$1.1121
500+
$1.0366
1000+
$1.0028
Related Products