
* Images are for reference only
MIC5259-2.5YD5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5259-2.5YD5
- JLCPCB Part #
- C3746401
- Package
- TSOT-23-5
- Description
- -40℃~+125℃ 1 150uA 2.5V 300mA 550mV@(300mA) 6V Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4604
200+
$0.1783
500+
$0.1719
1000+
$0.1688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products