
* Images are for reference only
MIC5237-5.0YT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5237-5.0YT
- JLCPCB Part #
- C641372
- Package
- TO-220
- Description
- -40℃~+125℃ 1 16V 500mA 5V 700mV@(500mA) 75dB@(120Hz) Fixed Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0460
200+
$0.7930
500+
$0.7641
1000+
$0.7512
Related Products