
* Images are for reference only
MIC37300-2.5WR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC37300-2.5WR
- JLCPCB Part #
- C641488
- Package
- SPAK-3
- Description
- -40℃~+125℃ 1 2.5V 3A 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.3128
10+
$5.1873
30+
$5.1037
100+
$5.0216
Related Products