
MCP4011T-202E/MS
- Manufacturer
- MFR.Part #
- MCP4011T-202E/MS
- JLCPCB Part #
- C627122
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1.8V~5.5V 2.1kΩ 4MHz 50ppm/℃ 64 Linear ±20% MSOP-8 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Resistance Value (Ohms) | 2.1kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Bandwidth | 4MHz | |
| Number of Taps | 64 | |
| Tolerance | ±20% | |
| Features | 上电复位 | |
| Resistance value change | Linear |

* Images are for reference only
MCP4011T-202E/MS
Extended- Manufacturer
- MFR.Part #
- MCP4011T-202E/MS
- JLCPCB Part #
- C627122
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1.8V~5.5V 2.1kΩ 4MHz 50ppm/℃ 64 Linear ±20% MSOP-8 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MCP4011T-202E/MS
Extended- Manufacturer
- MFR.Part #
- MCP4011T-202E/MS
- JLCPCB Part #
- C627122
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1.8V~5.5V 2.1kΩ 4MHz 50ppm/℃ 64 Linear ±20% MSOP-8 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP4011T-202E/MS Specifications
MCP4011T-202E/MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Resistance Value (Ohms) | 2.1kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Bandwidth | 4MHz | |
| Number of Taps | 64 | |
| Tolerance | ±20% | |
| Features | 上电复位 | |
| Resistance value change | Linear |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP4011T-202E/MS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP4011T-202E/MS Documents
MCP4011T-202E/MS datasheets or manufacturer documentation.
Datasheet: MCP4011T-202E/MS Datasheet (PDF)
MCP4011T-202E/MS Schematic Symbol & PCB Footprint
The MCP4011T-202E/MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.