This website requires JavaScript.
no-image

* Images are for reference only

LM4041CIM3-ADJ-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
LM4041CIM3-ADJ-TR
JLCPCB Part #
C19407456
Package
SOT-23-3
Description
-40℃~+85℃ 1.24V~10V 15ppm/℃ 20uVrms 45uA Adjustable Parallel ±1.15% SOT-23-3 Voltage Reference
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6380
200+ $0.2556
500+ $0.2475
1000+ $0.2427

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons