
* Images are for reference only
JANTXV1N6627/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6627/TR
- JLCPCB Part #
- C17650420
- Package
- Plugin
- Description
- -65℃~+150℃ 1.35V@2A 1.75A 2uA@440V 30ns 440V Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.0982
200+
$17.5962
500+
$17.0085
1000+
$16.7170