
JANTXV1N5294-1
- Manufacturer
- MFR.Part #
- JANTXV1N5294-1
- JLCPCB Part #
- C2620569
- Package
- DO-7
- Description
- -65℃~+175℃ 100V 750uA ±10% DO-7 Current Source / Constant Current Source
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Current Source / Constant Current Source | |
| Manufacturer | Microchip Tech | |
| Package | DO-7 | |
| Operating Temperature | -65℃~+175℃ | |
| Voltage - Supply | 100V | |
| Output Current | 750uA | |
| Tolerance | ±10% |

* Images are for reference only
JANTXV1N5294-1
Extended- Manufacturer
- MFR.Part #
- JANTXV1N5294-1
- JLCPCB Part #
- C2620569
- Package
- DO-7
- Description
- -65℃~+175℃ 100V 750uA ±10% DO-7 Current Source / Constant Current Source
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JANTXV1N5294-1
Extended- Manufacturer
- MFR.Part #
- JANTXV1N5294-1
- JLCPCB Part #
- C2620569
- Package
- DO-7
- Description
- -65℃~+175℃ 100V 750uA ±10% DO-7 Current Source / Constant Current Source
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTXV1N5294-1 Specifications
JANTXV1N5294-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Current Source / Constant Current Source | |
| Manufacturer | Microchip Tech | |
| Package | DO-7 | |
| Operating Temperature | -65℃~+175℃ | |
| Voltage - Supply | 100V | |
| Output Current | 750uA | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N5294-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANTXV1N5294-1 Documents
JANTXV1N5294-1 datasheets or manufacturer documentation.
JANTXV1N5294-1 Schematic Symbol & PCB Footprint
The JANTXV1N5294-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.