JANTXV1N4478
Extended
* Images are for reference only

JANTXV1N4478

Attributes
Value
Manufacturer
MFR.Part #
JANTXV1N4478
JLCPCB Part #
C6578136
Package
DO-41
Description
1.5W 27Ω 36V 50nA@28.8V DO-41 Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-41
Impedance(Zzt)27Ω
Zener Voltage(Nom)36V
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)50nA@28.8V