
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Voltage - Forward(Vf@If) | 920mV@100mA | |
| Voltage - DC Reverse(Vr) | 125V | |
| Operating Junction Temperature Range | -65℃~+175℃@(Tj) | |
| Reverse Recovery Time (trr) | 3us | |
| Diode Configuration | Independent | |
| Current - Rectified | 150mA | |
| Reverse Leakage Current (Ir) | 2nA@125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTXV1N3595AUR-1/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Voltage - Forward(Vf@If) | 920mV@100mA | |
| Voltage - DC Reverse(Vr) | 125V | |
| Operating Junction Temperature Range | -65℃~+175℃@(Tj) | |
| Reverse Recovery Time (trr) | 3us | |
| Diode Configuration | Independent | |
| Current - Rectified | 150mA | |
| Reverse Leakage Current (Ir) | 2nA@125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N3595AUR-1/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JANTXV1N3595AUR-1/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.