JANTXV1N3017CUR-1
Extended
* Images are for reference only

JANTXV1N3017CUR-1

Attributes
Value
Manufacturer
MFR.Part #
JANTXV1N3017CUR-1
JLCPCB Part #
C7291091
Package
DO-213AB(MELF,LL41)
Description
-55℃~+175℃ 1 Independent 100uA@5.7V 1W 4Ω 7.5V ±2% DO-213AB(MELF,LL41) Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-213AB(MELF,LL41)
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Tolerance±2%
Impedance(Zzt)
Zener Voltage(Nom)7.5V
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)100uA@5.7V