
JANTX1N3595-1
- Manufacturer
- MFR.Part #
- JANTX1N3595-1
- JLCPCB Part #
- C3312742
- Package
- DO-35
- Description
- -65℃~+175℃@(Tj) 125V 150mA 1nA@125V 3us 920mV@100mA Independent DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35 | |
| Voltage - Forward(Vf@If) | 920mV@100mA | |
| Voltage - DC Reverse(Vr) | 125V | |
| Operating Junction Temperature Range | -65℃~+175℃@(Tj) | |
| Reverse Recovery Time (trr) | 3us | |
| Diode Configuration | Independent | |
| Current - Rectified | 150mA | |
| Reverse Leakage Current (Ir) | 1nA@125V |

* Images are for reference only
JANTX1N3595-1
Extended- Manufacturer
- MFR.Part #
- JANTX1N3595-1
- JLCPCB Part #
- C3312742
- Package
- DO-35
- Description
- -65℃~+175℃@(Tj) 125V 150mA 1nA@125V 3us 920mV@100mA Independent DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JANTX1N3595-1
Extended- Manufacturer
- MFR.Part #
- JANTX1N3595-1
- JLCPCB Part #
- C3312742
- Package
- DO-35
- Description
- -65℃~+175℃@(Tj) 125V 150mA 1nA@125V 3us 920mV@100mA Independent DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTX1N3595-1 Specifications
JANTX1N3595-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35 | |
| Voltage - Forward(Vf@If) | 920mV@100mA | |
| Voltage - DC Reverse(Vr) | 125V | |
| Operating Junction Temperature Range | -65℃~+175℃@(Tj) | |
| Reverse Recovery Time (trr) | 3us | |
| Diode Configuration | Independent | |
| Current - Rectified | 150mA | |
| Reverse Leakage Current (Ir) | 1nA@125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTX1N3595-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANTX1N3595-1 Schematic Symbol & PCB Footprint
The JANTX1N3595-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.