
* Images are for reference only
JANS1N4478/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N4478/TR
- JLCPCB Part #
- C3732939
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.5W 27Ω 36V 50nA@28.8V 850Ω ±5% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.0611
200+
$36.0141
500+
$34.7486
1000+
$34.1239
Related Products