JAN1N5530CUR-1/TR
Extended
* Images are for reference only

JAN1N5530CUR-1/TR

Attributes
Value
Manufacturer
MFR.Part #
JAN1N5530CUR-1/TR
JLCPCB Part #
C3736157
Package
DO-213AA
Description
-65℃~+175℃ 1 Independent 10V 500mW 50nA@9.1V 60Ω ±2% DO-213AA Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-213AA
Operating Junction Temperature Range-65℃~+175℃
Diode Configuration1 Independent
Tolerance±2%
Impedance(Zzt)60Ω
Zener Voltage(Nom)10V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@9.1V