
* Images are for reference only
HV2903/AHA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV2903/AHA
- JLCPCB Part #
- C635527
- Package
- TFBGA-132
- Description
- -6V~6V、-5V~5V 0℃~+70℃ 10Ω 1:1 32 50MHz 5us 5us Bidirectional analog channel、Channel combination connection、Control interface integration TFBGA-132 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$69.6646
30+
$65.9359
Related Products