This website requires JavaScript.
no-image

* Images are for reference only

AVR32DD14-E/SL

Extended
Manufacturer
Microchip Tech
MFR.Part #
AVR32DD14-E/SL
JLCPCB Part #
C5227812
Package
SOIC-14-150mil
Description
-40℃~+125℃ 1.8V~5.5V 10 24MHz 256Byte 32KB 4KB 8 Bit AVR Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Built-in temperature sensor SOIC-14-150mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 57

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.5518
10+ $1.5149
57+ $1.4907
114+ $1.4666

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons