
* Images are for reference only
ATSENSE301A-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSENSE301A-AUR
- JLCPCB Part #
- C2651591
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 24 3V~3.6V 5ppm/℃ 84dB TQFP-32(7x7) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0617
200+
$2.3458
500+
$2.2637
1000+
$2.2235