
* Images are for reference only
ATSAMR35J16B-I/7JX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMR35J16B-I/7JX
- JLCPCB Part #
- C618524
- Package
- TFBGA-64
- Description
- -148dBm -40℃~+85℃ 1.8V~3.63V 137MHz~175MHz、862MHz~1.02GHz 14.8mA 20dBm 32.5mA SPI、USART、USB、I2S TFBGA-64 RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 429
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1264
10+
$4.3936
30+
$3.9581
100+
$3.5194
429+
$3.3153
858+
$3.2253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →