
* Images are for reference only
ATSAM4LS2AA-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4LS2AA-AUR
- JLCPCB Part #
- C2053714
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.68V~3.6V 10bit 128KB 12bit 32 32 Bit 32KB 48MHz ARM Cortex-M4 Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8443
10+
$3.2813
30+
$2.9467
100+
$2.6074
500+
$2.4513
1000+
$2.3822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →