This website requires JavaScript.
no-image

* Images are for reference only

AT89C51CC01CU-SLSUM

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT89C51CC01CU-SLSUM
JLCPCB Part #
C3232794
Package
PLCC-44(16.6x16.6)
Description
-40℃~+85℃ 1.25KB 10bit 2KB 32KB 34 3V~5.5V 40MHz 51 Family 8 Bit External FLASH PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 27

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2211
200+ $2.4086
500+ $2.3233
1000+ $2.2814

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons