* Images are for reference only
50HQ040
- Manufacturer
- Microchip Tech
- MFR.Part #
- 50HQ040
- JLCPCB Part #
- C3758158
- Package
- DO-5
- Description
- 40V 60A 600mV@60A DO-5 Schottky Barrier Diodes (SBD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
50HQ040 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 50HQ040 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
50HQ040 symbol, PCB footprint from the free EasyEDA PCB design tool.
50HQ040 datasheets or manufacturer documentation.
Datasheet: 50HQ040 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing