
* Images are for reference only
1N976A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N976A
- JLCPCB Part #
- C5877952
- Package
- DO-7
- Description
- 43V 500mW 5uA@32.7V 93Ω DO-7 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0625
200+
$2.0208
500+
$1.9532
1000+
$1.9194