CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MTQH322512S2R2MBTA
MTQH322512S2R2MBTA - 1
MTQH322512S2R2MBTA - 2
MTQH322512S2R2MBTA - 3
MTQH322512S2R2MBTA - 4
Extended1/4
* Images are for reference only

MTQH322512S2R2MBTA

Attributes
Value
Manufacturer
MetalLions
MFR.Part #
MTQH322512S2R2MBTA
JLCPCB Part #
C17701260
Package
1210
Description
2.2uH 3.5A 42mΩ 5A Molded Inductor ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
Package1210
Current - Saturation(Isat)5A
Inductance2.2uH
TypeMolded Inductor
Tolerance±20%
Current Rating3.5A
DC Resistance(DCR)42mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MTQH322512S2R2MBTA
MTQH322512S2R2MBTA

* Images are for reference only

MTQH322512S2R2MBTA

Extended
Manufacturer

MetalLions

MFR.Part #
MTQH322512S2R2MBTA
JLCPCB Part #
C17701260
Package
1210
Description
2.2uH 3.5A 42mΩ 5A Molded Inductor ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTQH322512S2R2MBTA

* Images are for reference only

MTQH322512S2R2MBTA

Extended
Manufacturer

MetalLions

MFR.Part #
MTQH322512S2R2MBTA
JLCPCB Part #
C17701260
Package
1210
Description
2.2uH 3.5A 42mΩ 5A Molded Inductor ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTQH322512S2R2MBTA Specifications

MTQH322512S2R2MBTA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
Package1210
Current - Saturation(Isat)5A
Inductance2.2uH
TypeMolded Inductor
Tolerance±20%
Current Rating3.5A
DC Resistance(DCR)42mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTQH322512S2R2MBTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTQH322512S2R2MBTA Documents

MTQH322512S2R2MBTA datasheets or manufacturer documentation.

Datasheet: MTQH322512S2R2MBTA Datasheet (PDF)

MTQH322512S2R2MBTA Schematic Symbol & PCB Footprint

The MTQH322512S2R2MBTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.