CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MTQH201610SR22MBT
MTQH201610SR22MBT - 1
MTQH201610SR22MBT - 2
MTQH201610SR22MBT - 3
MTQH201610SR22MBT - 4
Extended1/4
* Images are for reference only

MTQH201610SR22MBT

Attributes
Value
Manufacturer
MetalLions
MFR.Part #
MTQH201610SR22MBT
JLCPCB Part #
C17701128
Package
0806
Description
11mΩ 220nH 6.9A 8.2A Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
Package0806
Current - Saturation(Isat)8.2A
Inductance220nH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating6.9A
DC Resistance(DCR)11mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MTQH201610SR22MBT
MTQH201610SR22MBT

* Images are for reference only

MTQH201610SR22MBT

Extended
Manufacturer

MetalLions

MFR.Part #
MTQH201610SR22MBT
JLCPCB Part #
C17701128
Package
0806
Description
11mΩ 220nH 6.9A 8.2A Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTQH201610SR22MBT

* Images are for reference only

MTQH201610SR22MBT

Extended
Manufacturer

MetalLions

MFR.Part #
MTQH201610SR22MBT
JLCPCB Part #
C17701128
Package
0806
Description
11mΩ 220nH 6.9A 8.2A Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTQH201610SR22MBT Specifications

MTQH201610SR22MBT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
Package0806
Current - Saturation(Isat)8.2A
Inductance220nH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating6.9A
DC Resistance(DCR)11mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTQH201610SR22MBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTQH201610SR22MBT Documents

MTQH201610SR22MBT datasheets or manufacturer documentation.

Datasheet: MTQH201610SR22MBT Datasheet (PDF)

MTQH201610SR22MBT Schematic Symbol & PCB Footprint

The MTQH201610SR22MBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.