
MTQH201212SR47MBT
- Manufacturer
- MFR.Part #
- MTQH201212SR47MBT
- JLCPCB Part #
- C53368471
- Package
- 0805
- Description
- 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MetalLions | |
| Package | 0805 | |
| Inductance | 470nH | |
| Current - Saturation(Isat) | 5.5A | |
| Tolerance | ±20% | |
| Current Rating | 6A | |
| DC Resistance(DCR) | 20mΩ |

* Images are for reference only
MTQH201212SR47MBT
Extended- Manufacturer
- MFR.Part #
- MTQH201212SR47MBT
- JLCPCB Part #
- C53368471
- Package
- 0805
- Description
- 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MTQH201212SR47MBT
Extended- Manufacturer
- MFR.Part #
- MTQH201212SR47MBT
- JLCPCB Part #
- C53368471
- Package
- 0805
- Description
- 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTQH201212SR47MBT Specifications
MTQH201212SR47MBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MetalLions | |
| Package | 0805 | |
| Inductance | 470nH | |
| Current - Saturation(Isat) | 5.5A | |
| Tolerance | ±20% | |
| Current Rating | 6A | |
| DC Resistance(DCR) | 20mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTQH201212SR47MBT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTQH201212SR47MBT Schematic Symbol & PCB Footprint
The MTQH201212SR47MBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.