



MSRH6D28-330MT
- Manufacturer
- MFR.Part #
- MSRH6D28-330MT
- JLCPCB Part #
- C915295
- Package
- SMD,6.7x6.7mm
- Description
- 175mΩ 1A 33uH Magnetic Shielded Inductor ±20% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,6.7x6.7mm | |
| Current - Saturation(Isat) | 1A | |
| Inductance | 33uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ |

* Images are for reference only
MSRH6D28-330MT
Extended- Manufacturer
- MFR.Part #
- MSRH6D28-330MT
- JLCPCB Part #
- C915295
- Package
- SMD,6.7x6.7mm
- Description
- 175mΩ 1A 33uH Magnetic Shielded Inductor ±20% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MSRH6D28-330MT
Extended- Manufacturer
- MFR.Part #
- MSRH6D28-330MT
- JLCPCB Part #
- C915295
- Package
- SMD,6.7x6.7mm
- Description
- 175mΩ 1A 33uH Magnetic Shielded Inductor ±20% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSRH6D28-330MT Specifications
MSRH6D28-330MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,6.7x6.7mm | |
| Current - Saturation(Isat) | 1A | |
| Inductance | 33uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSRH6D28-330MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSRH6D28-330MT Documents
MSRH6D28-330MT datasheets or manufacturer documentation.
Datasheet: MSRH6D28-330MT Datasheet (PDF)
MSRH6D28-330MT Schematic Symbol & PCB Footprint
The MSRH6D28-330MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.