



MNR1050T471MT
- Manufacturer
- MFR.Part #
- MNR1050T471MT
- JLCPCB Part #
- C18222154
- Package
- SMD,10x10mm
- Description
- 1.2A 1.43Ω 470uH 730mA Magnetic Shielded Inductor ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,10x10mm | |
| Current - Saturation(Isat) | 1.2A | |
| Inductance | 470uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 730mA | |
| DC Resistance(DCR) | 1.43Ω |

* Images are for reference only
MNR1050T471MT
Extended- Manufacturer
- MFR.Part #
- MNR1050T471MT
- JLCPCB Part #
- C18222154
- Package
- SMD,10x10mm
- Description
- 1.2A 1.43Ω 470uH 730mA Magnetic Shielded Inductor ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MNR1050T471MT
Extended- Manufacturer
- MFR.Part #
- MNR1050T471MT
- JLCPCB Part #
- C18222154
- Package
- SMD,10x10mm
- Description
- 1.2A 1.43Ω 470uH 730mA Magnetic Shielded Inductor ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MNR1050T471MT Specifications
MNR1050T471MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,10x10mm | |
| Current - Saturation(Isat) | 1.2A | |
| Inductance | 470uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 730mA | |
| DC Resistance(DCR) | 1.43Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MNR1050T471MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MNR1050T471MT Documents
MNR1050T471MT datasheets or manufacturer documentation.
Datasheet: MNR1050T471MT Datasheet (PDF)
MNR1050T471MT Schematic Symbol & PCB Footprint
The MNR1050T471MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.