
* Images are for reference only
MMPC1005-220MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC1005-220MT
- JLCPCB Part #
- C52023943
- Package
- SMD,11x10mm
- Description
- 22uH 50mΩ 5A 9A ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 325
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 322
In-stock Item Pricing
Qty Unit Price
1+
$0.3312
50+
$0.2625
150+
$0.2329
500+
$0.1961
2500+
$0.1797
5000+
$0.1698
Related Products