
* Images are for reference only
SMDJ160CA
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMDJ160CA
- JLCPCB Part #
- C3720182
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 11.58A 160V 178V 259V 3kW Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7986
200+
$0.3092
500+
$0.2979
1000+
$0.2931
Related Products