
* Images are for reference only
SMCJ24C
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMCJ24C
- JLCPCB Part #
- C3708328
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW 24V 26.7V 34.88A 43V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2610
200+
$0.1010
500+
$0.0975
1000+
$0.0958
Related Products