
* Images are for reference only
SMCJ180C
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMCJ180C
- JLCPCB Part #
- C3706959
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW 180V 200.16V 322.2V 4.66A 5uA TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4194
200+
$0.1624
500+
$0.1567
1000+
$0.1538
Related Products