
* Images are for reference only
SMCJ110A
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMCJ110A
- JLCPCB Part #
- C3719969
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW 110V 122V 177V 5uA 8.47A TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2520
200+
$0.0976
500+
$0.0941
1000+
$0.0925
Related Products