
P6SMB110CA
- Manufacturer
- MFR.Part #
- P6SMB110CA
- JLCPCB Part #
- C3719413
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 104.5V 152V 3.95A 5uA 600W 94V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Meritek | |
| Package | DO-214AA(SMB) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Clamping Voltage | 152V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 3.95A | |
| Voltage - Breakdown | 104.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 94V | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
P6SMB110CA
Extended- Manufacturer
- MFR.Part #
- P6SMB110CA
- JLCPCB Part #
- C3719413
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 104.5V 152V 3.95A 5uA 600W 94V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P6SMB110CA
Extended- Manufacturer
- MFR.Part #
- P6SMB110CA
- JLCPCB Part #
- C3719413
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 104.5V 152V 3.95A 5uA 600W 94V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P6SMB110CA Specifications
P6SMB110CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Meritek | |
| Package | DO-214AA(SMB) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Clamping Voltage | 152V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 3.95A | |
| Voltage - Breakdown | 104.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 94V | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P6SMB110CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P6SMB110CA Documents
P6SMB110CA datasheets or manufacturer documentation.
Datasheet: P6SMB110CA Datasheet (PDF)
P6SMB110CA Schematic Symbol & PCB Footprint
The P6SMB110CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.