
* Images are for reference only
P4SMA300A
Extended
- Manufacturer
- Meritek
- MFR.Part #
- P4SMA300A
- JLCPCB Part #
- C3718013
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 256V 285V 400W 414V 5uA 970mA TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1984
200+
$0.0768
500+
$0.0741
1000+
$0.0728
Related Products