
* Images are for reference only
MPTS1206L02032H
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTS1206L02032H
- JLCPCB Part #
- C3762191
- Package
- 1206
- Description
- -40℃~+125℃ 1.1mm 1.8mm 100ms 10A 200mA 3.5mm 30V 4.5Ω 500mA 600mΩ 900mW 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0730
200+
$0.0282
500+
$0.0273
1000+
$0.0268
Related Products