CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTR16V1500H
MPTR16V1500H
Extended
* Images are for reference only

MPTR16V1500H

Attributes
Value
Manufacturer
Meritek
MFR.Part #
MPTR16V1500H
JLCPCB Part #
C3761774
Package
Plugin
Description
-40℃~+125℃ 100A 15A 16V 20s 23.5mm 28A 3.2mΩ 7W 9.2mΩ Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Power Dissipation7W
Operating Temperature-40℃~+125℃
Voltage - Max16V
Time to Trip(Max)20s
Length23.5mm
Resistance - Initial (Ri) (Min)3.2mΩ
Trip Current28A
Hold Current15A
Current - Max100A
Resistance - Post Trip (R1) (Max)9.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTR16V1500H
MPTR16V1500H

* Images are for reference only

MPTR16V1500H

Extended
Manufacturer

Meritek

MFR.Part #
MPTR16V1500H
JLCPCB Part #
C3761774
Package
Plugin
Description
-40℃~+125℃ 100A 15A 16V 20s 23.5mm 28A 3.2mΩ 7W 9.2mΩ Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTR16V1500H

* Images are for reference only

MPTR16V1500H

Extended
Manufacturer

Meritek

MFR.Part #
MPTR16V1500H
JLCPCB Part #
C3761774
Package
Plugin
Description
-40℃~+125℃ 100A 15A 16V 20s 23.5mm 28A 3.2mΩ 7W 9.2mΩ Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTR16V1500H Specifications

MPTR16V1500H technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Power Dissipation7W
Operating Temperature-40℃~+125℃
Voltage - Max16V
Time to Trip(Max)20s
Length23.5mm
Resistance - Initial (Ri) (Min)3.2mΩ
Trip Current28A
Hold Current15A
Current - Max100A
Resistance - Post Trip (R1) (Max)9.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPTR16V1500H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPTR16V1500H Documents

MPTR16V1500H datasheets or manufacturer documentation.

Datasheet: MPTR16V1500H Datasheet (PDF)

MPTR16V1500H Schematic Symbol & PCB Footprint

The MPTR16V1500H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.