MA0805CG152G250
Extended
* Images are for reference only

MA0805CG152G250

Attributes
Value
Manufacturer
MFR.Part #
MA0805CG152G250
JLCPCB Part #
C3887151
Package
0805
Description
1.5nF 25V C0G ±2% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMeritek
Package0805
Voltage Rating25V
Tolerance±2%
Capacitance1.5nF
Temperature CoefficientC0G