MA0603CG911G500
Extended
* Images are for reference only

MA0603CG911G500

Attributes
Value
Manufacturer
MFR.Part #
MA0603CG911G500
JLCPCB Part #
C3905466
Package
0603
Description
50V 910pF C0G ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMeritek
Package0603
Voltage Rating50V
Tolerance±2%
Capacitance910pF
Temperature CoefficientC0G