
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Meritek | |
| Package | 0201 | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA0201CG180J500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Meritek | |
| Package | 0201 | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA0201CG180J500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MA0201CG180J500 datasheets or manufacturer documentation.
Datasheet: MA0201CG180J500 Datasheet (PDF)
The MA0201CG180J500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.