
HQ0805CGR68B500
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Meritek | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 0.68pF | |
| Temperature Coefficient | C0G、NP0 |

* Images are for reference only
HQ0805CGR68B500
Extended- Manufacturer
- MFR.Part #
- HQ0805CGR68B500
- JLCPCB Part #
- C20100095
- Package
- -
- Description
- 0.68pF 50V C0G、NP0 - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HQ0805CGR68B500
Extended- Manufacturer
- MFR.Part #
- HQ0805CGR68B500
- JLCPCB Part #
- C20100095
- Package
- -
- Description
- 0.68pF 50V C0G、NP0 - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HQ0805CGR68B500 Specifications
HQ0805CGR68B500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Meritek | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 0.68pF | |
| Temperature Coefficient | C0G、NP0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HQ0805CGR68B500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HQ0805CGR68B500 Documents
HQ0805CGR68B500 datasheets or manufacturer documentation.
Datasheet: HQ0805CGR68B500 Datasheet (PDF)
HQ0805CGR68B500 Schematic Symbol & PCB Footprint
The HQ0805CGR68B500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.