HC1210YV104Z201
Extended
* Images are for reference only

HC1210YV104Z201

Attributes
Value
Manufacturer
MFR.Part #
HC1210YV104Z201
JLCPCB Part #
C3864131
Package
1210
Description
-20%~+80% 100nF 200V Y5V 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMeritek
Package1210
Voltage Rating200V
Tolerance-20%~+80%
Capacitance100nF
Temperature CoefficientY5V