
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | Melexis | |
| Package | QFN-16-EP(3x3) | |
| Magnetic Sensing Range(Z) | ±130mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 2.6V~3.6V | |
| Features | Built-in temperature sensor、CRC check、Multi-function INT pin | |
| Current - Supply | 2.3mA | |
| Interface Type | I2C、SPI | |
| Magnetic Sensing Range(X,Y) | ±120mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX90395KLW-BBA-100-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | Melexis | |
| Package | QFN-16-EP(3x3) | |
| Magnetic Sensing Range(Z) | ±130mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 2.6V~3.6V | |
| Features | Built-in temperature sensor、CRC check、Multi-function INT pin | |
| Current - Supply | 2.3mA | |
| Interface Type | I2C、SPI | |
| Magnetic Sensing Range(X,Y) | ±120mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX90395KLW-BBA-100-RE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX90395KLW-BBA-100-RE datasheets or manufacturer documentation.
Datasheet: MLX90395KLW-BBA-100-RE Datasheet (PDF)
The MLX90395KLW-BBA-100-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.