
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | Melexis | |
| Package | DFN-6(2x2.5) | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Operating Temperature | -40℃~+160℃ | |
| Voltage - Supply | 3.1V~3.6V | |
| Features | CRC check、Built-in self-test (BIST) | |
| Current - Supply | 4.2mA | |
| Interface Type | I2C | |
| Magnetic Sensing Range(X,Y) | ±160mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX90381GLW-ACA-100-SP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | Melexis | |
| Package | DFN-6(2x2.5) | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Operating Temperature | -40℃~+160℃ | |
| Voltage - Supply | 3.1V~3.6V | |
| Features | CRC check、Built-in self-test (BIST) | |
| Current - Supply | 4.2mA | |
| Interface Type | I2C | |
| Magnetic Sensing Range(X,Y) | ±160mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX90381GLW-ACA-100-SP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX90381GLW-ACA-100-SP datasheets or manufacturer documentation.
Datasheet: MLX90381GLW-ACA-100-SP Datasheet (PDF)
The MLX90381GLW-ACA-100-SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.