
MLX90316KGO-BCG-200-TU
- Manufacturer
- MFR.Part #
- MLX90316KGO-BCG-200-TU
- JLCPCB Part #
- C17684263
- Package
- TSSOP-16
- Description
- 0°~360° 4.5V~5.5V Programmable transmission、Zero position programming、Fault diagnosis、Signal filtering processing、Automatic gain control TSSOP-16 Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Melexis | |
| Package | TSSOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable transmission、Zero position programming、Fault diagnosis、Signal filtering processing、Automatic gain control | |
| Rotation Angle | 0°~360° |

* Images are for reference only
MLX90316KGO-BCG-200-TU
Extended- Manufacturer
- MFR.Part #
- MLX90316KGO-BCG-200-TU
- JLCPCB Part #
- C17684263
- Package
- TSSOP-16
- Description
- 0°~360° 4.5V~5.5V Programmable transmission、Zero position programming、Fault diagnosis、Signal filtering processing、Automatic gain control TSSOP-16 Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MLX90316KGO-BCG-200-TU
Extended- Manufacturer
- MFR.Part #
- MLX90316KGO-BCG-200-TU
- JLCPCB Part #
- C17684263
- Package
- TSSOP-16
- Description
- 0°~360° 4.5V~5.5V Programmable transmission、Zero position programming、Fault diagnosis、Signal filtering processing、Automatic gain control TSSOP-16 Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX90316KGO-BCG-200-TU Specifications
MLX90316KGO-BCG-200-TU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Melexis | |
| Package | TSSOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable transmission、Zero position programming、Fault diagnosis、Signal filtering processing、Automatic gain control | |
| Rotation Angle | 0°~360° |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX90316KGO-BCG-200-TU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX90316KGO-BCG-200-TU Documents
MLX90316KGO-BCG-200-TU datasheets or manufacturer documentation.
Datasheet: MLX90316KGO-BCG-200-TU Datasheet (PDF)
MLX90316KGO-BCG-200-TU Schematic Symbol & PCB Footprint
The MLX90316KGO-BCG-200-TU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.